Manufacturer Part #
SMAJ20A-TR
SMAJ Series 400 W 23.4 V Uni Directional Surface Mount TVS Diode - DO-214AC
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Package Style:SMA (DO-214AC, SOD-106) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1730 | ||||||||||
Product Specification Section
STMicroelectronics SMAJ20A-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics SMAJ20A-TR - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 22.2V |
| Clamping Voltage-Max: | 42.8V |
| Directional: | Uni-Directional |
| Peak Output Current: | 54A |
| Reverse Leakage Current: | 0.2µA |
| Peak Power: | 400W |
| Standoff Voltage: | 20V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Breakdown Voltage-Max: | 23.4V |
| Package Style: | SMA (DO-214AC, SOD-106) |
| Mounting Method: | Surface Mount |
Features & Applications
The SMAJ Series is a Uni Directional Transient Voltage Suppressor. The SMAJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are generally used against surges below 400 W (10/1000 μs).
Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
Features:
- Peak pulse power:
- 400 W (10/1000 μs)
- 2.3 kW (8/20 μs)
- Stand off voltage range: from 5 V to 188 V
- Unidirectional and bidirectional types
- Low leakage current:
- 0.2 μA at 25 °C
- 1 μA at 85 °C
- Operating Tj max: 150 °C
- High power capability at Tj max:
- 270 W (10/1000 μs)
- JEDEC registered package outline
Pricing Section
Global Stock:
1,244
USA:
1,244
Product Variant Information section
Available Packaging
Package Qty:
5000 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount