text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ33CAHE3_A/I

33V Automotive Bidirectional TVS

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2242
Product Specification Section
Vishay SMAJ33CAHE3_A/I - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Uni-Directional
Peak Output Current: 7.5A
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 33V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 40.6V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
7500
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$870.00
USD
Quantity
Unit Price
7,500
$0.116
15,000
$0.115
22,500
$0.114
30,000+
$0.113
Product Variant Information section