
Manufacturer Part #
SMAJ75A-13-F
SMAJ Series 75 V 400 W SMT Uni-Directional Transient Voltage Suppressor - SMA
Product Specification Section
Diodes Incorporated SMAJ75A-13-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated SMAJ75A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 83.3V |
Clamping Voltage-Max: | 121V |
Directional: | Uni-Directional |
Breakdown Voltage-Max: | 92.1V |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
5,000
$0.0563
10,000
$0.0554
20,000
$0.0545
25,000
$0.0542
75,000+
$0.0525
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount