text.skipToContent text.skipToNavigation

Manufacturer Part #

SMAJ85CA-T13

Diode TVS Single Bi-Dir 85V 400W 2-Pin SMA T/R

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
ProTek Devices SMAJ85CA-T13 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 94.4V
Clamping Voltage-Max: 137V
Reverse Leakage Current: 1µA
Test Current: 1mA
Standoff Voltage: 85V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 104V
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
7500
Multiple Of:
7500
Total
$370.50
USD
Quantity
Unit Price
7,500
$0.0494
15,000
$0.0486
22,500
$0.0481
30,000
$0.0478
37,500+
$0.0468
Product Variant Information section