text.skipToContent text.skipToNavigation

Manufacturer Part #

SMB6F130AY

Automotive 600 W, 130 V TVS in SMB Flat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1929
Product Specification Section
STMicroelectronics SMB6F130AY - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 144V
Clamping Voltage-Max: 209V
Directional: Uni-Directional
Peak Output Current: 3A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 130V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 160V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$670.00
USD
Quantity
Unit Price
5,000
$0.134
10,000
$0.133
15,000
$0.132
20,000
$0.131
25,000+
$0.129
Product Variant Information section