Manufacturer Part #
SMB6F14AY
SMB6FxxA Series 14 V 136 A 600 W Transient Voltage Suppressor - SMBflat
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1916 | ||||||||||
Product Specification Section
STMicroelectronics SMB6F14AY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics SMB6F14AY - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 15.7V |
| Clamping Voltage-Max: | 23.1V |
| Directional: | Uni-Directional |
| Peak Output Current: | 26A |
| Reverse Leakage Current: | 0.2µA |
| Peak Power: | 600W |
| Standoff Voltage: | 14V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -65°C to +175°C |
| Breakdown Voltage-Max: | 17.3V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000
$0.117
10,000
$0.116
15,000
$0.115
20,000
$0.114
25,000+
$0.112
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount