text.skipToContent text.skipToNavigation

Manufacturer Part #

SMB6F31A

SMB6FxxA Series 31 V 61 A 600 W Transient Voltage Suppressor - SMBflat

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1912
Product Specification Section
STMicroelectronics SMB6F31A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 34.2V
Clamping Voltage-Max: 50.2V
Directional: Uni-Directional
Peak Output Current: 12.3A
Reverse Leakage Current: 0.2µA
Standoff Voltage: 31V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 37.8V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$476.00
USD
Quantity
Unit Price
5,000
$0.0952
10,000
$0.0936
15,000
$0.0927
20,000
$0.0921
25,000+
$0.09
Product Variant Information section