Manufacturer Part #
SMBJ16CATR
SMBJ SERIES 16 V 600 W BI-POLAR TVS Diode - DO-214AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | SMC | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
SMC SMBJ16CATR - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 17.8V |
| Clamping Voltage-Max: | 26V |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 16V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 19.7V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0374
9,000
$0.0365
15,000
$0.036
45,000
$0.0352
75,000+
$0.0344
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount