text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ17A-13-F

SMBJ Series 600 W 17 V Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2446
Product Specification Section
Diodes Incorporated SMBJ17A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 18.9V
Clamping Voltage-Max: 27.6V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 21.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.40
USD
Quantity
Unit Price
3,000
$0.0648
9,000
$0.0632
12,000
$0.0628
30,000
$0.0614
45,000+
$0.0601
Product Variant Information section