text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ24A-13-F

SMBJ24A Series 600 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2503
Product Specification Section
Diodes Incorporated SMBJ24A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 15.4A
Reverse Leakage Current: 5µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 24V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 400pF
Breakdown Voltage-Max: 30.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$206.10
USD
Quantity
Unit Price
3,000
$0.0687
9,000
$0.067
12,000
$0.0665
30,000
$0.0651
45,000+
$0.0637
Product Variant Information section