text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ24CA

SMBJ Series 5 W 29.5 V Bi-Directional Surface Mount TVS Diode - SMB

Product Specification Section
Littelfuse SMBJ24CA - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 15.5A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 24V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 29.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,486
USA:
1,486
Cost Per Unit
$3.835
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.335 USD Each
Total
$7.67
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.