Manufacturer Part #
SMBJ28CAHE3_A/H
45.5V Clamp 13.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:750 per Reel Package Style:SMB (DO-214AA) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2244 | ||||||||||
Product Specification Section
Vishay SMBJ28CAHE3_A/H - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 31.1V |
| Clamping Voltage-Max: | 45.5V |
| Directional: | Bi-Directional |
| Peak Output Current: | 13.2A |
| Reverse Leakage Current: | 1µA |
| Peak Power: | 600W |
| Test Current: | 1mA |
| Standoff Voltage: | 28V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 34.4V |
| Package Style: | SMB (DO-214AA) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
750
$0.275
2,250
$0.27
7,500
$0.265
11,250+
$0.26
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount