text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ30CA-13-F

SMBJ30CA Series 600 W 30 V Surface Mount Bi-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated SMBJ30CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 33.3V
Clamping Voltage-Max: 48.4V
Directional: Bi-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 38.3V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
927,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$221.10
USD
Quantity
Unit Price
3,000
$0.0737
9,000
$0.0718
12,000
$0.0713
30,000
$0.0698
45,000+
$0.0684