text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ6.5A-TR

SMBJ Series 600 W 7.58 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
STMicroelectronics SMBJ6.5A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.2V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 56A
Reverse Leakage Current: 20µA
Peak Power: 600W
Standoff Voltage: 6.5V
Reverse Current-Max: 10mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 7.58V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
115,000
Germany:
115,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$127.75
USD
Quantity
Unit Price
2,500
$0.0511
5,000
$0.0503
10,000
$0.0494
12,500
$0.0491
37,500+
$0.0475
Product Variant Information section