text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ6.5A-TR

SMBJ Series 600 W 7.58 V Uni Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
STMicroelectronics SMBJ6.5A-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 7.2V
Clamping Voltage-Max: 11.2V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 56A
Reverse Leakage Current: 20µA
Peak Power: 600W
Standoff Voltage: 6.5V
Reverse Current-Max: 10mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 7.58V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
67,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
20000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,182.00
USD
Quantity
Unit Price
2,500
$0.0614
7,500
$0.0598
12,500
$0.0591
25,000
$0.0582
50,000+
$0.0567
Product Variant Information section