text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ70CA-TR

SMBJ Series 600 W 81.9 V Bi Directional Surface Mount TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2213
Product Specification Section
STMicroelectronics SMBJ70CA-TR - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 77.8V
Clamping Voltage-Max: 146V
Directional: Bi-Directional
Power Dissipation: 600W
Peak Output Current: 27A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 70V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 81.9V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications

The SMBJ Series of 600 W 81.9 V Bi Directional Transient Voltage Suppressor - DO-214AA and SMBJ Transil series has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, and MIL STD 883, method 3015, and electrical over stress according to IEC 61000-4-4 and 5. These devices are more generally used against surges below 600 W (10/1000 μs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. SMBJ are packaged in SMB (SMB footprint in accordance with IPC 7531 standard).

Features:

  • Peak pulse power:
    • 600 W (10/1000 μs)
    • 4 kW (8/20 μs)
  • Stand off voltage range: from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current:
    • 0.2 μA at 25 °C
    • 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max:
    • 515 W (10/1000 μs)
    • JEDEC registered package outline
Pricing Section
Global Stock:
85,000
USA:
85,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$265.00
USD
Quantity
Unit Price
2,500
$0.106
5,000
$0.105
10,000
$0.104
12,500
$0.103
37,500+
$0.101