text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ8.5A

SMBJ Series 14.4 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Littelfuse SMBJ8.5A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 9.44V
Clamping Voltage-Max: 14.4V
Directional: Uni-Directional
Power Dissipation: 600W
Breakdown Voltage-Max: 10.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.10
USD
Quantity
Unit Price
3,000
$0.0517
9,000
$0.0504
15,000
$0.0499
30,000
$0.0491
60,000+
$0.0478
Product Variant Information section