text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ90CA-E3/52

146V Clamp 4.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Vishay SMBJ90CA-E3/52 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 100V
Clamping Voltage-Max: 146V
Directional: Bi-Directional
Power Dissipation: 5W
Peak Output Current: 4.1A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 90V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 111V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
750
Multiple Of:
750
Total
$50.85
USD
Quantity
Unit Price
750
$0.0678
3,000
$0.0656
7,500
$0.0642
18,750
$0.0629
30,000+
$0.0609
Product Variant Information section