text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ110A-13-F

SMCJ Series 110 V 1500 W Surface Mount Uni-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated SMCJ110A-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 122V
Clamping Voltage-Max: 177V
Directional: Uni-Directional
Power Dissipation: 600W to 1500W
Peak Output Current: 8.4A
Reverse Leakage Current: 5µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 110V
Forward Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 7000pF
Breakdown Voltage-Max: 135V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
54,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$372.00
USD
Quantity
Unit Price
3,000
$0.124
6,000
$0.123
9,000
$0.122
12,000
$0.121
15,000+
$0.119