text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ43A

TVS DIODE 43VWM 69.4VC SMC 1.5KW UNI

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMCJ43A - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 47.8V
Clamping Voltage-Max: 69.4V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 21.7A
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 43V
Reverse Current-Max: 1µA
Forward Voltage: 3.5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 52.8V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$474.00
USD
Quantity
Unit Price
3,000
$0.158
6,000
$0.156
9,000
$0.155
12,000
$0.154
15,000+
$0.152
Product Variant Information section