text.skipToContent text.skipToNavigation

Manufacturer Part #

SMCJ58CA-13-F

SMCJ Series 1500 W 58 VBR Surface Mount Bi-Directional TVS Diode - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SMCJ58CA-13-F - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 64.4V
Clamping Voltage-Max: 93.6V
Directional: Bi-Directional
Power Dissipation: 1500W
Breakdown Voltage-Max: 71.2V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
126,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$450.00
USD
Quantity
Unit Price
3,000
$0.15
6,000
$0.148
9,000
$0.147
12,000
$0.146
15,000+
$0.144
Product Variant Information section