Manufacturer Part #
SMDA15LCC-LF
SMDA15CC Series 5 Ch 30 Vcl 16.7 Vbr 15 pF Bidirectional TVS Array - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ProTek Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:98 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ProTek Devices SMDA15LCC-LF - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 16.7V |
| Clamping Voltage-Max: | 24V/30V |
| Directional: | Bi-Directional |
| Power Dissipation: | 500W |
| Peak Output Current: | 17A |
| Peak Power: | 500W |
| Test Current: | 1mA |
| Standoff Voltage: | 15V |
| Reverse Current-Max: | 1µA |
| Forward Voltage: | 1.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 15pF |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
98
$2.57
294
$2.54
392
$2.53
980
$2.50
1,470+
$2.47
Product Variant Information section
Available Packaging
Package Qty:
98 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount