text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF24A

SMF Series 38.9 V 5.1 A 200 W Uni-Directional SMT TVS Diode - SOD-123F

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Littelfuse SMF24A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Power Dissipation: 200W
Breakdown Voltage-Max: 29.5V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
33,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$171.60
USD
Quantity
Unit Price
3,000
$0.0572
9,000
$0.0557
15,000
$0.0551
30,000
$0.0542
60,000+
$0.0529
Product Variant Information section