text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF4L33CA

"TVS SMF4L 33V Bi, 7'' T&R"

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Littelfuse SMF4L33CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 36.7V
Clamping Voltage-Max: 53.3V
Directional: Bi-Directional
Power Dissipation: 1W
Peak Output Current: 7.5A
Peak Power: 400W
Test Current: 1mA
Standoff Voltage: 33V
Reverse Current-Max: 1µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 40.6V
Package Style:  SOD-123FL
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$288.00
USD
Quantity
Unit Price
3,000
$0.096
6,000
$0.0944
12,000
$0.0929
15,000
$0.0924
45,000+
$0.0894
Product Variant Information section