Manufacturer Part #
SMF4L5.0A
TVS SMF4L 5.0V Uni, 7'' TR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SMF4L5.0A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Assembly Site Change
05/18/2023 Details and Download
Wafer Size Change
04/26/2023 Details and Download
In order to support our fast-growing demand and secure continuity of supply for our customers, the TVS STD products listed will now be built on 6-inch wafers in addition to 5-inch wafers. The 6-inch wafers will be processed using new 6-inch capable furnaces and equipment, with optimized 6-inch wafer process steps.Effective date: Aug 1st, 2023
Part Status:
Active
Active
Littelfuse SMF4L5.0A - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.4V |
| Clamping Voltage-Max: | 9.2V |
| Directional: | Uni-Directional |
| Power Dissipation: | 1W |
| Peak Output Current: | 40.1A |
| Reverse Leakage Current: | 800µA |
| Peak Power: | 400W |
| Test Current: | 10mA |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 7V |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.0709
9,000
$0.0691
12,000
$0.0686
30,000
$0.0672
45,000+
$0.0657
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount