Manufacturer Part #
SMFA1805CA
SMFA Series 10.5 V 33 A Bi-Directional Surface Mount TVS Diode - SOD-123FL
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Littelfuse | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOD-123F Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Littelfuse SMFA1805CA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SMFA1805CA - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 6.82V |
| Clamping Voltage-Max: | 10.5V |
| Directional: | Bi-Directional |
| Peak Output Current: | 33A |
| Test Current: | 10mA |
| Standoff Voltage: | 5.5V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 515pF |
| Breakdown Voltage-Max: | 7.48V |
| Package Style: | SOD-123F |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
3,000
$0.102
6,000
$0.0998
9,000
$0.0988
15,000
$0.0976
30,000+
$0.095
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-123F
Mounting Method:
Surface Mount