text.skipToContent text.skipToNavigation

Manufacturer Part #

SMFA2005CA

SMFA Series 10.5 V 33 A Bi-Directional Surface Mount TVS Diode - SOD-123FL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMFA2005CA - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 6.82V
Clamping Voltage-Max: 7.85V
Directional: Bi-Directional
Power Dissipation: 1W
Peak Output Current: 33A
Reverse Leakage Current: 400µA
Test Current: 10mA
Standoff Voltage: 5.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 440pF
Breakdown Voltage-Max: 7.48V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.00
USD
Quantity
Unit Price
3,000
$0.102
6,000
$0.0998
9,000
$0.0988
15,000
$0.0976
30,000+
$0.095
Product Variant Information section