Manufacturer Part #
SMLJ40CA-TP
SMLJ Series 3 kW 40 V Bi-Directional Surface Mount TVS Diode - DO-214AB
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SMC (DO-214AB) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2527 | ||||||||||
Micro Commercial Components SMLJ40CA-TP - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
***UPDATE on Future PCN 108975 - additional part list = some DASHES taken out from the previous SPCN document ****Change Category Additional Assembly & test centerChange Classification MajorChange description: Releasing of new MCC plant in Vietnam to support increasing production capacity.Reason for change: Increase flexibility and volume ramp up according to company?s development plan.
Part Status:
Micro Commercial Components SMLJ40CA-TP - Technical Attributes
| Breakdown Voltage-Min: | 44.4V |
| Clamping Voltage-Max: | 64.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 3kW |
| Peak Output Current: | 46.4A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 3000W |
| Test Current: | 1mA |
| Standoff Voltage: | 40V |
| Operating Temp Range: | -55°C to +175°C |
| Storage Temperature Range: | -55°C to +175°C |
| Breakdown Voltage-Max: | 49.1V |
| Package Style: | SMC (DO-214AB) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SMC (DO-214AB)
Mounting Method:
Surface Mount