SRV05-4HTG in Reel by Littelfuse | TVS Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SRV05-4HTG

SRV05 Series Bi-Directional Surface Mount TVS Diode - SOT-23-6

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2251
Product Specification Section
Littelfuse SRV05-4HTG - Technical Attributes
Attributes Table
Clamping Voltage-Max: 15V
Directional: Bi-Directional
Peak Output Current: 10A
Reverse Leakage Current: 0.5µA
Peak Power: 150W
Standoff Voltage: 6V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Breakdown Voltage-Max: 6V
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
105,000
USA:
105,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$750.00
USD
Quantity
Unit Price
3,000
$0.25
6,000
$0.245
15,000+
$0.24
Product Variant Information section