Manufacturer Part #
SZNUP1105LT1G
Bi-Directional 350 W 24 V Surface Mount Single Line CAN/LIN Bus Protector-SOT-23
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZNUP1105LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi SZNUP1105LT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 25.7V |
| Clamping Voltage-Max: | 40V |
| Directional: | Bi-Directional |
| Power Dissipation: | 350W |
| Peak Output Current: | 8A |
| Reverse Leakage Current: | 100A |
| Peak Power: | 350W |
| Standoff Voltage: | 24V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 60pF |
| Breakdown Voltage-Max: | 28.4V |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0871
6,000
$0.0857
12,000
$0.0843
15,000
$0.0839
45,000+
$0.0811
Product Variant Information section
Available Packaging
- Reel Qty: 6,000+ / Unit Price: $0.0871 / Stock: 0 Qty: 3,000+$0.0871 Stock: 0
- ReelSelected Variant Qty: 9,000+ / Unit Price: $0.0871 / Stock: 0 Qty: 3,000+$0.0871 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0871 / Stock: 0 Qty: 3,000+$0.0871 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $0.0871 / Stock: 0 Qty: 3,000+$0.0871 Stock: 0
- Reel Qty: 9,000+ / Unit Price: $0.0871 / Stock: 0 Qty: 3,000+$0.0871 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount