Manufacturer Part #
TPI8011NRL
TPI Series 80 V Bi-Directional Tripolar Protection for ISDN Interface - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1736 | ||||||||||
Product Specification Section
STMicroelectronics TPI8011NRL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics TPI8011NRL - Technical Attributes
Attributes Table
| Directional: | Bi-Directional |
| Peak Output Current: | 30A |
| Reverse Leakage Current: | 10µA |
| Standoff Voltage: | 70V |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Breakdown Voltage-Max: | 80V |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
14
USA:
14
On Order:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
1
$0.755
15
$0.71
75
$0.68
250
$0.665
1,250+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
2500 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount