text.skipToContent text.skipToNavigation

Manufacturer Part #

TVSA02V05C004

TVSA Series 5 V 0201Transient voltage suppressors

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Date Code:
Product Specification Section
Eaton TVSA02V05C004 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 17V
Breakdown Voltage-Max: 10V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,740.00
USD
Quantity
Unit Price
15,000+
$0.116