Manufacturer Part #
TVSA02V05C004
TVSA Series 5 V 0201Transient voltage suppressors
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Eaton | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:15000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Eaton TVSA02V05C004 - Technical Attributes
Attributes Table
| Clamping Voltage-Max: | 17V |
| Breakdown Voltage-Max: | 10V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
15,000+
$0.116
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount