Manufacturer Part #
AVR-M2012C390KT6AB
VARISTOR 39V 100A SMD
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK AVR-M2012C390KT6AB - Technical Attributes
Attributes Table
| Capacitance: | 430pF |
| Clamping Voltage-Max: | 62V |
| Peak Output Current: | 100A |
| Rated Voltage: | 28|V |
| RMS Voltage-Max: | 35V |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,000
$0.102
6,000
$0.0989
8,000
$0.0982
20,000
$0.096
30,000+
$0.0939
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount