Manufacturer Part #
B72207S400K101
B722 Series 56 V 40 Vrms 135 V Clamp 250 A 900 pF StandarD Leaded Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72207S400K101 - Technical Attributes
Attributes Table
| Capacitance: | 900pF |
| Clamping Voltage-Max: | 135V |
| Peak Output Current: | 250A |
| Rated Voltage: | 56|V |
| RMS Voltage-Max: | 40V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.0985
3,000
$0.0959
5,000
$0.0947
20,000
$0.0916
30,000+
$0.0896
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
Through Hole