text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S140K101

B722 Series 18 V 14 Vrms 43 V Clamp 500 A 5200 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72210S140K101 - Technical Attributes
Attributes Table
Capacitance: 5200pF
Clamping Voltage-Max: 43V
Peak Output Current: 500A
Rated Voltage: 18|V
RMS Voltage-Max: 14V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$426.00
USD
Quantity
Unit Price
500
$0.145
1,500
$0.142
5,000
$0.139
10,000
$0.137
20,000+
$0.134
Product Variant Information section