text.skipToContent text.skipToNavigation

Manufacturer Part #

B72210S231K101

B722 Series 300 V 230 Vrms 595 V Clamp 2500 A 265 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72210S231K101 - Technical Attributes
Attributes Table
Capacitance: 265pF
Clamping Voltage-Max: 595V
Peak Output Current: 2500A
Rated Voltage: 300|V
RMS Voltage-Max: 230V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
500
Total
$426.00
USD
Quantity
Unit Price
500
$0.145
1,500
$0.142
5,000
$0.139
10,000
$0.137
20,000+
$0.134
Product Variant Information section