Manufacturer Part #
B72214S250K101
B722 Series 31 V 25 Vrms 77 V Clamp 1000 A 5850 pF StandarD Leaded Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bag Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72214S250K101 - Technical Attributes
Attributes Table
| Capacitance: | 5850pF |
| Clamping Voltage-Max: | 77V |
| Peak Output Current: | 1000A |
| Rated Voltage: | 31|V |
| RMS Voltage-Max: | 25V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500
$0.19
1,500
$0.186
2,500
$0.185
10,000
$0.18
15,000+
$0.177
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Mounting Method:
Through Hole