text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220P3551K101

B722 Series 745 V 550 Vrms 1500 V Clamp 10 kA 550 pF SuperioR-MP Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72220P3551K101 - Technical Attributes
Attributes Table
Capacitance: 550pF
Clamping Voltage-Max: 1500V
Peak Output Current: 10000A
Rated Voltage: 745|V
RMS Voltage-Max: 550V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1600
Multiple Of:
1600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,904.00
USD
Quantity
Unit Price
1,600+
$1.19
Product Variant Information section