text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S171K101

B722 Series 225 V 175 Vrms 455 V Clamp 8000 A 1350 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72220S171K101 - Technical Attributes
Attributes Table
Capacitance: 1350pF
Clamping Voltage-Max: 455V
Peak Output Current: 8000A
Rated Voltage: 225|V
RMS Voltage-Max: 175V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1500
Multiple Of:
250
Total
$600.00
USD
Quantity
Unit Price
250
$0.41
750
$0.405
1,250
$0.40
5,000
$0.39
7,500+
$0.38
Product Variant Information section