Manufacturer Part #
B72220S250K101
B722 Series 31 V 25 Vrms 77 V Clamp 2000 A 11.1 nF StandarD Leaded Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK EPCOS | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:250 per Box Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK EPCOS B72220S250K101 - Technical Attributes
Attributes Table
| Capacitance: | 11.1nF |
| Clamping Voltage-Max: | 77V |
| Peak Output Current: | 2000A |
| Rated Voltage: | 31|V |
| RMS Voltage-Max: | 25V |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
250
$0.41
750
$0.405
1,250
$0.40
5,000
$0.39
7,500+
$0.38
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
Through Hole