text.skipToContent text.skipToNavigation

Manufacturer Part #

B72220S600K101

B722 Series 85 V 60 Vrms 165 V Clamp 6500 A 3600 pF StandarD Leaded Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
TDK EPCOS B72220S600K101 - Technical Attributes
Attributes Table
Capacitance: 3600pF
Clamping Voltage-Max: 165V
Peak Output Current: 6500A
Rated Voltage: 85|V
RMS Voltage-Max: 60V
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,873
USA:
5,873
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
40
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.20
USD
Quantity
Unit Price
40
$0.53
125
$0.52
400
$0.51
1,250
$0.495
4,000+
$0.475
Product Variant Information section