text.skipToContent text.skipToNavigation

Manufacturer Part #

B72500T40M60

CT Series 5.5 V 4 Vrms 19 V Clamp 30 A 200 pF SMT Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72500T40M60 - Technical Attributes
Attributes Table
Capacitance: 200pF
Clamping Voltage-Max: 19V
Peak Output Current: 30A
Rated Voltage: 5.5|V
RMS Voltage-Max: 4V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$640.00
USD
Quantity
Unit Price
4,000
$0.0813
8,000
$0.08
12,000
$0.0792
20,000
$0.0782
40,000+
$0.0762
Product Variant Information section