text.skipToContent text.skipToNavigation

Manufacturer Part #

B72520T110K62

CT Series 14 V 11 Vrms 33 V Clamp 200 A 800 pF SMT Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2602
Product Specification Section
TDK EPCOS B72520T110K62 - Technical Attributes
Attributes Table
Capacitance: 800pF
Clamping Voltage-Max: 33V
Peak Output Current: 200A
Rated Voltage: 14V
RMS Voltage-Max: 11V
Varistor Voltage Range: 16.2V to 19.8V
Current Rating: 1mA
Energy: 500mJ
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$597.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.197
9,000
$0.195
12,000
$0.194
15,000+
$0.191
Product Variant Information section