text.skipToContent text.skipToNavigation

Manufacturer Part #

B72520T300K62

CT Series 38 V 30 Vrms 77 V Clamp 1100 A 500 pF SMT Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72520T300K62 - Technical Attributes
Attributes Table
Capacitance: 500pF
Clamping Voltage-Max: 77V
Peak Output Current: 1100A
Rated Voltage: 38|V
RMS Voltage-Max: 30V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
58,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Unit Price
2,000
$0.25
4,000
$0.245
10,000+
$0.24
Product Variant Information section