text.skipToContent text.skipToNavigation

Manufacturer Part #

B72520T500K62

CT Series 65 V 50 Vrms 135 V Clamp 100 A 120 pF SMT Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
TDK EPCOS B72520T500K62 - Technical Attributes
Attributes Table
Capacitance: 120pF
Clamping Voltage-Max: 135V
Peak Output Current: 100A
Rated Voltage: 65|V
RMS Voltage-Max: 50V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$480.00
USD
Quantity
Unit Price
2,000
$0.24
4,000
$0.235
10,000+
$0.23
Product Variant Information section