text.skipToContent text.skipToNavigation

Manufacturer Part #

B72520T80L62

CT Series 11 V 8 Vrms 30 V Clamp 120 A 1000 pF SMT Ceramic Multilayer Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72520T80L62 - Technical Attributes
Attributes Table
Capacitance: 1000pF
Clamping Voltage-Max: 30V
Peak Output Current: 120A
Rated Voltage: 11|V
RMS Voltage-Max: 8V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
6000
Multiple Of:
3000
Total
$1,182.00
USD
Quantity
Unit Price
3,000
$0.199
6,000
$0.197
9,000
$0.195
12,000
$0.194
15,000+
$0.191
Product Variant Information section