text.skipToContent text.skipToNavigation

Manufacturer Part #

B72530E1140S272

E Series 14 VAC / 16 VDC 400 A 22 V to 27 V 1210 SMD Automotive MLV

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72530E1140S272 - Technical Attributes
Attributes Table
Clamping Voltage-Max: 40V
Peak Output Current: 400A
RMS Voltage-Max: 14V
Varistor Voltage Range: 22V to 27V
Energy: 1600mJ
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
No of Terminals: 2
Case Size: 1210 (3225 Metric)
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
12000
Multiple Of:
12000
Total
$3,120.00
USD
Quantity
Unit Price
12,000+
$0.26
Product Variant Information section