text.skipToContent text.skipToNavigation

Manufacturer Part #

B72650M231K72

CU Series 300 V 230 Vrms 595 V Clamp 400 A 60 pF SMT Ceramic Disk Varistor

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B72650M231K72 - Technical Attributes
Attributes Table
Capacitance: 60pF
Clamping Voltage-Max: 595V
Peak Output Current: 400A
Rated Voltage: 300|V
RMS Voltage-Max: 230V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$780.00
USD
Quantity
Unit Price
1,000
$0.395
2,000
$0.39
3,000
$0.385
5,000+
$0.375
Product Variant Information section