Manufacturer Part #
ERZ-E10E681
E Series 680 V 4.5 kA 1 Circuit 12.5 mm Disc Straight Lead Through Hole Varistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ERZ-E10E681 - Technical Attributes
Attributes Table
| Capacitance: | 260pF |
| Clamping Voltage-Max: | 1.12V |
| Peak Output Current: | 4.5kA |
| Rated Voltage: | 560V |
| RMS Voltage-Max: | 420V |
| Varistor Voltage Range: | 612V to 748V |
| Current Rating: | 1mA |
| Energy: | 133J |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +125°C |
| No of Terminals: | 2 |
| Diameter: | 12.5mm |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500
$0.134
5,000
$0.132
7,500
$0.131
12,500
$0.13
25,000+
$0.127
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel